682898, S/Steel Tube 3/16in OD x

PartNumber: 682898
Ном. номер: 8060654981
Производитель: Нет торговой марки
682898, S/Steel Tube 3/16in OD x
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
12 920 × = 12 920
или
купить в 1 клик
Цена указана за упаковку из 2
от 3 уп. — 11 500 руб.

Описание

316L Stainless Steel Tube 316L Stainless Steel Tube

Properties C = 0.03 maximum, Ni 12.0, Cr17, Mo 2.25
Seamless tube to ASTM A269/213
Related specifications AS2837-1986-316L, BS970-316 S11 & S13, AISI TYPE 316L
Low carbon version of 316 quality stainless steel offers added resistance to weld decay
Properties increased by cold working
Maximum working temperature +300°C
Imperial supplied in 72in lengths
Metric supplied in 2000mm lengths

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

316L Stainless Steel tube surface finish-Tube sizes below 16mm or inch OD have a mill finish. Those of 16mm or inch OD and above have a dull polished (A240 grit) finish.All dimensions are nominal.

Катанка, лист и трубка - марка 316 (A4) Rod, Sheet & Tube - Grade 316 (A4)
Austenitic stainless steels which are highly resistant to corrosion due to their Molybdenum content. They are non-magnetic and suitable for applications such as photographic, food, chemical and marine equipment.

Абразивы, строительные и конструкционные материалы / Лист, трубки и уголки из нержавеющей стали / Трубки из нержавеющей стали /
316L Stainless Steel Tube, 1.8m x 3/16in OD x 18SWG

Технические параметры

длина
1.8m
материал
316L Stainless Steel
толщина
18swg
Outer Diameter
3/16in