68436, FlexPDU 8 DIN

PartNumber: 68436
Ном. номер: 8012944773
Производитель: MGE UPS Systems
68436, FlexPDU 8 DIN
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
14 100 × = 14 100
купить в 1 клик


Have the right connectors just where you need them.

FlexPDUs (Power Distribution Units) are flexible mounting multiway socket blocks for easy connection of multiple loads or either free-standing or rack-mounted UPSs
Provide large number of sockets (8 French or Schuko sockets, 6 BS sockets or 12 IEC 10A sockets) which can fit into a very compact unit (1U - 19")

Approvals: CE, UL

DIN models: DIN 49 440-1, DIN 49 440-5, DIN 49 440-6 - BS models: BS 1363 IEC models: IEC 60 320-1, EN 60 320-1 - HW models: IEC 60 950, EN 50 091

Eaton On-Line On-Line - Eaton
All products in this range offer on-line double conversion technology and comprehensive LED status panels.

Application Guide & Use of UPS

Application Guide & Use of UPS

ApplicationsOff-LineLine InteractiveOn-Line
Small office & home systemsYes
Desktop PC's & peripheralsYesYes
Office PC's & small to medium sized servers & keyphone systemsYesYes
Network critical file servers & telecoms PBXs & communication racksYes
Medium sized enterprise wide servers, large PBXs & communication racksYes
Power Problem Tackled
Battery back up on mains failureYesYesYes
Mains voltage filtering (spikes & electrical noise)AdequateGoodExcellent
Mains voltage stablisation (sags, surges brownouts)YesYes
Mains voltage & frequency regulationYes
UPS Feature
Break free transfer to & from battery powerYes
Bypass: overload & load short circuit protectionAll
Sinewave outputSomeAll
Extended runtime optionsSomeAll
19in. rack mountSomeSome

Источники питания и трансформаторы / ИБП - источники бесперебойного питания / Принадлежности для ИБП /
Eaton Power Distribution Unit

Технические параметры

44 x 483 x 80mm
Accessory Type
Power Distribution Unit

Дополнительная информация

FlexPDU / HotSwap MBP / Comet PDU Data Sheet