6860-201-16278, Pin crimp contact for IP6

PartNumber: 6860-201-16278
Ном. номер: 8066516630
Производитель: Deutsch
6860-201-16278, Pin crimp contact for IP6
Доступно на заказ более 40 шт. Отгрузка со склада в Москве 7 недель.
110 × = 1 100
Количество товаров должно быть кратно 10 шт.
от 100 шт. — 74 руб.
от 500 шт. — 61.62 руб.

Описание

Machined Crimp/Solder contacts including PCB version 100//200 Series Machined Crimp/Solder contacts including PCB version
Copper alloy with gold over nickel plating., The PCB pin contacts protrude 5.6mm from the back of the connector to allow direct connection to a PCB.

Серия 100 / 200 100 / 200 Series
Designed for industrial use where heat, dust, moisture and common oils and chemicals are prevalent, this range offers compact multipole connection where space is at a premium. Typically, these connectors are suitable for use on test equipment, industrial sensors, medical equipment, instrumentation and control systems.

Plugs and receptacle may be fitted with either crimp pins or sockets
Integral cable clamp
Bayonet locking
Wide range of accessories

Tooling compatibility (machined contacts)
Contact sizeDaniels ToolRS stock no. Daniels ToolRS stock no.
16 and 20AF8 314-7584 TH163 314-7590
22MH860 314-8408 86-5 314-8414


Machined contactsStamped & formed contacts
Rating:
Contact Size 225A, 750V rms
Contact Size 207.5A, 1000V rms3A (Max)
Contact Size 1613A, 1000V rms
Conductor size:
Contact Size 2222, 24, 26 awg
Contact Size 2020, 22, 24 awg20 - 24, 24 - 28 awg
Contact Size 1618, 20 awg
Contact Resistance<10 mΩ
Insulation Resistance1000 MΩ
Temperature Range-55° to + 175°C
HousingUltem composite
Flammability RatingUL94-0
Dielectric Withstand1500V rms at sea level

Разъемы / Круглые разъемы / Круглые разъемы: Контакты /
6860 Series Size 16 25A Male Circular Connector Contact For Use With IMC Series Connector, Crimp

Технические параметры

для использования с
IMC Series Connector
Minimum Operating Temperature
-55°C
максимальная рабочая температура
+175°C
сечение провода
20 → 16 AWG
последовательный
6860
Contact Size
16
материал контактов
Copper Alloy
род
Male
Maximum Contact Resistance
10mΩ
номинальное напряжение
1000 V ac
способ концевой заделки
Crimp
номинальный ток
25A
покрытие контактов
Gold over Nickel

Дополнительная информация

Circular Industrial Micro Connector
Connecteur IP68