686608200001, WR-FFC 1.00mm Cable Type

PartNumber: 686608200001
Ном. номер: 8049252855
Производитель: Wurth Elektronik
686608200001, WR-FFC 1.00mm Cable Type
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
830 × = 4 150
Количество товаров должно быть кратно 5 шт.
от 50 шт. — 670 руб.

Описание

1.00mm Flat Flexible Cable Type 1 (Contacts on same side) - Wurth
These Wurth 1.00 mm FFC Type 1 Ribbon Cable assembly Jumpers have Tin plated contacts on the same side. The reverse side of the contact area of these Wurth 1.00 mm FFC Type 1 Ribbon Cable assembly Jumpers is backed by blue PET support tape. The design of these Wurth 1.0 mm Type 1 Ribbon Cable assembly Jumpers is capable of greater than 20 mating cycles and 20 180 ° flexing cycles. The insulation material of the Wurth 1.0 mm FFC Ribbon Cable assembly Jumpers has a tensile strength of greater than 3.5 kg/mm².

RS Stock Number 7635732 Length of Ribbon Cable is 50mm

1.0mm FFC

Compact and reliable interconnection technology designed for use in signal and data applications that require high density flat flex for complex wiring harness.
These low profile, Zero or Low Insertion Force FFC flexible connection systems on a 1mm pitch allow simple insertion and removal of FFC cable assemblies, eliminating direct solder of cable to board. Ready prepared cable assemblies in various lengths are available separately.

Compact connectors with low above board heights
ZIF and non ZIF versions available, no slides or levers to operate
Stable contact performance when subjected to environmental and mechanical stresses

Кабели и провода / Ленточный / Плоский кабель / Плоский кабель /
Wurth Elektronik 8 Way Flat Ribbon Cable, 9 mm Width, Series 6866

Технические параметры

стренги жил
1/0.035 mm
номинальный ток
1 A
максимальная рабочая температура
+85°C
Minimum Operating Temperature
-30°C
число направляющих
8
Шаг
1mm
последовательный
6866
цвет брони
White
номинальное напряжение
60 V ac
ширина
9 mm
Cable Shape
Multicore
Conductor Strand Type
Solid
Number of Strands
1
Size of Strands
0.035 mm

Дополнительная информация

1.00MM Flat Flexible Cable Type 1 Drawing