687608200002, WR-FFC 0.50mm Cable Type

PartNumber: 687608200002
Ном. номер: 8055072973
Производитель: Wurth Elektronik
687608200002, WR-FFC 0.50mm Cable Type
Доступно на заказ 5 шт. Отгрузка со склада в Москве 7 недель.
840 × = 4 200
Количество товаров должно быть кратно 5 шт.

Описание

0.50mm Wurth Flat Flexible Cable Type 1 (Contacts on same side)
These Wurth 0.5 mm FFC Type 1 Ribbon Cable assembly Jumpers have tin plated contacts on the same side, and are perfect for cable management applications where high flexibility is a must. These Wurth 0.5 mm FFC Type1 Ribbon Cable assembly Jumpers have blue PET support tape on the reverse side of the contact for extra stability. A long-life product, the design of these Ribbon Cable Jumpers is capable of greater than 20 mating cycles and 20 180 ° flexing cycles. The insulation material used has a tensile strength of greater than 3.5 kg/mm².

The length of cable is shown in the Manufactures Part Number: 6876..XXX002 (for example when XXX is 050 then length is 50 mm or 200 then length is 200 mm).

0.5mm FFC - Wurth
The Wurth FFC series of 0.5 mm pitch FFC Ribbon Cable Jumpers are available with contacts on the same side (Type 1) and contacts on opposite sides (Type 2). These FFC Ribbon Cable assembly Jumpers are available in various lengths to suit both Board to Board and Wire to Board applications.

Кабели и провода / Ленточный / Плоский кабель / Плоский кабель /
Wurth Elektronik 8 Way Flat Ribbon Cable, 4.5 mm Width, Series 6876

Технические параметры

стренги жил
1/0.035 mm
номинальный ток
0.5 A
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-30°C
число направляющих
8
Шаг
0.5mm
последовательный
6876
цвет брони
White
номинальное напряжение
60 V ac
ширина
4.5 mm
Cable Shape
Multicore
Conductor Strand Type
Solid
Number of Strands
1
Size of Strands
0.035 mm