69-318/095, Latex PF Disposable Glove

PartNumber: 69-318/095
Ном. номер: 8023534363
Производитель: Ansell
69-318/095, Latex PF Disposable Glove
Доступно на заказ более 2 уп. Отгрузка со склада в Москве 7 недель.
1 790 × = 1 790
Цена указана за упаковку из 100
от 7 уп. — 1 450 руб.
от 15 уп. — 1 284 руб.

Описание

TouchNTuff® Natural Rubber Latex Gloves

These TouchNTuff® 69-210 and 69-318 disposable gloves from Ansell combine comfort with safety for delicate handling. These TouchNTuff® gloves offer very good physical properties with excellent comfort and finger dexterity. Produced in natural rubber latex, these gloves are cooler than vinyl with superior finger flexibility and grip.

Features & Benefits

Ambidextrous – same glove fits both hands
69-210 type offers a smooth finish grip design
69-318 type provides a textured finished grip design

Typical Applications

Pharmaceutical industry
Laboratory work and analysis
Electronic manufacturing

EN374-2; EN374-3

Ansell

Системы безопасности и охраны, защита от статического электричества, чистые комнаты / Защитная одежда и обувь / Одноразовые перчатки /
Ansell Natural Chemical Resistant Latex Powder-Free Disposable Gloves, Size: 9.5 - XL x 100

Технические параметры

цвет
Natural
Powdered
Powder-Free
размер
9.5 - XL
Number of Gloves
100
Accepted Quality Level AQL
1.5
European Safety Standard
EN374-2, EN374-3
Glove Material
Latex
Glove Type
Chemical Resistant

Дополнительная информация

Conformance Certificate
Guide to Buying Reusable and Disposable Gloves
Product Sheet
Datasheet