690367290876, 8w Socket SMT 2.54mm latc

PartNumber: 690367290876
Ном. номер: 8067015781
Производитель: Wurth Elektronik
690367290876, 8w Socket SMT 2.54mm latc
Доступно на заказ 25 шт. Отгрузка со склада в Москве 7 недель.
170 × = 850
Количество товаров должно быть кратно 5 шт.

Описание

WR-MM High Temperature Sockets - Polarized with Latch
2.54mm staggered pitch (1.27mm pseudo pitch) wire-to-board, board-to-board SMT MiniModule socket connectors for use with ribbon cable with a 1.27mm pitch. These WR-MM series 2.54mm SMT MiniModule sockets have a low profile, compact design with a red UL94-V0 PA6T body and built in polarization and latches. The contacts of these WR-MM series MiniModule socket connectors are made from phosphor bronze with a matte tin over nickel plating.

For mating products see stock numbers 771-8161, 771-8206 and 771-8183 typically

2.54mm Wurth WR-MM Range
The Wurth WR-MM MiniModule Connector range is a compact low profile system that can be used in Board to Board or Wire to Board applications. The staggered PCB pitch of the Headers and Sockets for the WR-MM MiniModule Connector range is 2.54 mm with the IDC connectors and the Transition connectors having a Ribbon Cable pitch of 1.27 mm.

Разъемы / Разъемы на печатные платы / Гнезда на печатные платы /
Wurth Elektronik 6903 Series 2.54, 1.27mm 8 Way 2 Row Straight PCB Socket Surface Mount Board to Board

Технические параметры

материал контактов
Phosphor Bronze
номинальный ток
1.5A
тип монтажа
Surface Mount
число контактов
8
число рядов
2
Шаг
2.54, 1.27mm
последовательный
6903
способ концевой заделки
Solder
тип
Board to Board
номинальное напряжение
100 V ac
Body Orientation
Straight

Дополнительная информация

2.54mm Staggered Female SMT Socket with ...