691351500005, Съемная клеммная колодка, 5.08 мм, 5 вывод(-ов), 24AWG до 12AWG, 3 мм², Винт, 20 А
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
577 шт., срок 8-10 недель
730 руб.
Мин. кол-во для заказа 4 шт.
от 10 шт. —
570 руб.
от 100 шт. —
513 руб.
Добавить в корзину 4 шт.
на сумму 2 920 руб.
Альтернативные предложения1
Описание
WR-TBL Terminal Blocks W rth Elektronik WR-TBL Terminal Blocks adhere to some of the highest quality standards, making them ideal for many applications. These applications range from industrial and control to security systems, automation, and more. Numerous configurations can be developed for specific applications. Many clamping technologies for fixed-mount and pluggable connectors are available from W rth Elektronik. Screw clamp terminal blocks include the following systems: wire protector, rising cage clamp, and excenter clamp. Screwless terminal blocks are available in spring clamp and push-in systems. Pluggable terminal blocks are available in screw, screwless, and IDC systems. Additional features include flanges, latches, hooks, and the possibility of reversed gender.
Технические параметры
Brand: | Wurth Elektronik |
Color: | Green |
Connection Method: | Screw |
Contact Material: | Brass |
Contact Plating: | Tin |
Current Rating: | 20 A |
Factory Pack Quantity: | 120 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Polyamide(PA) |
Manufacturer: | Wurth Elektronik |
Mounting Angle: | Right |
Mounting Style: | Cable Mounts |
Number of Positions: | 5 Position |
Packaging: | Bulk |
Pitch: | 5.08 mm |
Product Category: | Pluggable Terminal Blocks |
Product Type: | Pluggable Terminal Blocks |
Product: | Plugs |
Subcategory: | Terminal Blocks |
Termination Style: | Screw |
Voltage Rating: | 300 VAC |
Wire Gauge Max: | 12 AWG |
Wire Gauge Min: | 24 AWG |
Вес, г | 9.3 |
Техническая документация
Чертеж
pdf, 483 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.