691352710005, Съемная клеммная колодка, 5 мм, 5 вывод(-ов), 24AWG до 12AWG, 3 мм², Винт, 12 А

691352710005, Съемная клеммная колодка, 5 мм, 5 вывод(-ов), 24AWG до 12AWG, 3 мм², Винт, 12 А
Изображения служат только для ознакомления,
см. техническую документацию
348 шт., срок 8-10 недель
720 руб.
Мин. кол-во для заказа 4 шт.
от 10 шт.560 руб.
от 100 шт.481 руб.
Добавить в корзину 4 шт. на сумму 2 880 руб.
Альтернативные предложения2
Номенклатурный номер: 8092860420
Артикул: 691352710005
Бренд: Wurth Elektronik

Описание

WR-TBL Terminal Blocks W rth Elektronik WR-TBL Terminal Blocks adhere to some of the highest quality standards, making them ideal for many applications. These applications range from industrial and control to security systems, automation, and more. Numerous configurations can be developed for specific applications. Many clamping technologies for fixed-mount and pluggable connectors are available from W rth Elektronik. Screw clamp terminal blocks include the following systems: wire protector, rising cage clamp, and excenter clamp. Screwless terminal blocks are available in spring clamp and push-in systems. Pluggable terminal blocks are available in screw, screwless, and IDC systems. Additional features include flanges, latches, hooks, and the possibility of reversed gender.

Технические параметры

Brand: Wurth Elektronik
Color: Green
Connection Method: Screw
Contact Material: Brass
Contact Plating: Tin
Current Rating: 20 A
Factory Pack Quantity: 150
Flammability Rating: UL 94 V-0
Housing Material: Polyamide(PA)
Manufacturer: Wurth Elektronik
Mounting Angle: Straight
Mounting Style: Cable Mounts
Number of Positions: 5 Position
Packaging: Bulk
Pitch: 5 mm
Product Category: Pluggable Terminal Blocks
Product Type: Pluggable Terminal Blocks
Product: Plugs
Subcategory: Terminal Blocks
Termination Style: Screw
Voltage Rating: 300 VAC
Wire Gauge Max: 12 AWG
Wire Gauge Min: 24 AWG
Wire Orientation: Horizontal
Вес, г 9.3

Техническая документация

Datasheet
pdf, 509 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.