692121430000, WR-COM USB 3.0 Type A PCB

PartNumber: 692121430000
Ном. номер: 8065679310
Производитель: Wurth Elektronik
692121430000, WR-COM USB 3.0 Type A PCB
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 7 недель.
700 × = 700
от 10 шт. — 310 руб.
от 50 шт. — 226 руб.

Описание

Wurth WR-COM USB 3.0 Type A PCB Connector
WR-COM USB 3.0 Type A vertical mount PCB receptacle connector. This USB 3.0 SuperSpeed type A connector has a shielded outer cover made from INOX steel and a UL94-V0 LCP blue insulator. The stamped contacts are made from copper alloy with a selective gold plating. These Type A PCB USB 3.0 connectors also feature board locks for a secure attachment to the PCB

Wurth USB 2.0 and 3.0 PCB Connectors and Cable Assemblies Wurth USB 3.0 PCB Connectors and Cable Assemblies
The WR-COM connector series from Wurth is one of the first USB 3.0 connectors in the market that complies with specifications of the USB Implementers Forum. The USB 3.0 architecture allows transmission speeds up to 5 Gbits/s which are 10x faster than the previous standard. This USB 3.0 dual-bus architecture is both backwards and forward compatible (USB 3.0 devise in a 2.0 port). The benefits of using USB 3.0 are reduced transmission times and power consumption. The USB 3.0 ports are characterised by their Blue colour and will physically accept 2.0 hardware despite having more pins.

DEFSTAN (61.12 Pt 4 and 5) Multicore Type SY

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / USB разъемы типа А /
Wurth Elektronik WR-COM Series, Vertical Version 3.0 Type A USB Connector, Through Hole Plug, 30 V ac, 1.8A

Технические параметры

Номинальное напряжение
30 V ac
Минимальная рабочая температура
-20°C
Метод оконцовки
Solder
Номинальный ток
1.8A
Количество портов
1
Тип соединителя
Вилка
Серия
WR-COM
Ориентация корпуса
Vertical
Тип монтажа
Through Hole
Материал контактов
Copper Alloy
Максимальная рабочая температура
+85°C
Версия USB
3.0
Новинки
только новые товары

Дополнительная информация

USB 3.0 Type A PCB connector