692622030100, WR-COM USB 3.0 Connector

PartNumber: 692622030100
Ном. номер: 8018463745
Производитель: Wurth Elektronik
692622030100, WR-COM USB 3.0 Connector
Доступно на заказ 12 шт. Отгрузка со склада в Москве 7 недель.
310 × = 310

Описание

USB 3.0 PCB Sockets and Plugs
This range of Wurth USB 3.0 PCB connectors includes various Standard-A, Standard-B and Mini-B configurations. These USB 3.0 Sockets and Plug are all horizontal and includes a stacked double socket combination.

Wurth USB 2.0 and 3.0 PCB Connectors and Cable Assemblies Wurth USB 3.0 PCB Connectors and Cable Assemblies
The WR-COM connector series from Wurth is one of the first USB 3.0 connectors in the market that complies with specifications of the USB Implementers Forum. The USB 3.0 architecture allows transmission speeds up to 5 Gbits/s which are 10x faster than the previous standard. This USB 3.0 dual-bus architecture is both backwards and forward compatible (USB 3.0 devise in a 2.0 port). The benefits of using USB 3.0 are reduced transmission times and power consumption. The USB 3.0 ports are characterised by their Blue colour and will physically accept 2.0 hardware despite having more pins.

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / Micro USB разъемы /
Wurth Elektronik Right Angle SMT Female Type B Version 3.0 Micro USB Connector, 30 V ac, 1.8A

Технические параметры

материал контактов
Phosphor Bronze
род
Female
способ концевой заделки
Solder
номинальное напряжение
30 V ac
Body Orientation
Right Angle
USB Version
3.0
номинальный ток
1.8A
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
тип монтажа
Surface Mount
USB Type
B

Дополнительная информация

Datasheet