69936623472, Straight grinding wheel,1

PartNumber: 69936623472
Ном. номер: 8025803437
Производитель: Saint-Gobain
69936623472, Straight grinding wheel,1
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
5 880 × = 5 880
купить в 1 клик


Straight, Type 01

Колеса с покрытием из алунда Alundum Wheels
Alundum abrasive grinding wheels are ideal for sharpening highspeed steel, cast alloy tools and cutters, die grinding or general surface grinding applications. The tool geometry determines the wheel shape required for a particular application. In many cases the specification of the wheel will be determined by the workpiece, whether it is hard or free cutting material. The specification indicates abrasive type (38A for Alundum), grit size (eg 80 – the lower the number, the coarser the finish and higher the rms reading), abrasive bond strength (from softest, A, to highest, Z) and bonding material (VS, vitrified bond). In some instances experimentation with the choice of specification or the operation parameters may be required to attain optimum performance., All wheel types can be used for wet or dry grinding and produce minimal surface discolouration without drawing the temper of the material being ground. They should be handled with care and stored in conditions avoiding extremes of temperature and humidity.

Абразивы, строительные и конструкционные материалы / Шлифовальное и полировальное оборудование / Шлифовальные круги /
Norton Aluminium Oxide Medium Grinding Wheel 60 Grit, 3710rpm, 180mm x 20mm x 31.75mm Bore

Технические параметры

абразивный материал
Aluminium Oxide
монтаж (установка)
зернистость абразива
максимальная безопасная скорость