6A-10.0TRI-BE-100R, Blue tri-rated cable 10.0

PartNumber: 6A-10.0TRI-BE-100R
Ном. номер: 8113998546
Производитель: Permanoid
6A-10.0TRI-BE-100R, Blue tri-rated cable 10.0
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
22 410 × = 22 410
или
купить в 1 клик
Цена указана за упаковку из 100
от 5 уп. — 19 300 руб.
от 10 уп. — 17 536 руб.

Описание

Tri-Rated Switchgear Cable
A plain copper stranded conductor covered with a PVC sheath for application such as internal connectors in equipment, motor starters and controllers. Also designed for use in switch control, relay and instrumentation panels for power and switchgear.

Features and Benefits
·Maximum operating temperature 90°C (105°C for 15.000 hours) to BS6231
·Reel length 100m
·The advantage of using this type of cable is that it allows many different approvals to be met from a single cable type, thereby simplifying purchasing, stockholding, and production

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

The number of strands used in the construction of the conductors may vary. The figures quoted are nominal. Cables marginally exceed maximum diameter in BS6231 to meet UL/CSA.

These cables are manufactured to the following national standards, BS6231 (UK), CSA TEW (Canada) and UL style 1015, 1028 or 1283 according to cable size (USA) and are marked accordingly.

Tri-Rated многожильный кабель

Кабели и провода / Проводка / Одножильные кабели / Распределительные и Tri-rated кабели /
RS Tri-rated Cable, Blue PVC, 600 V 10 mm² CSA

Технические параметры

материал проводника
Annealed Copper
стренги жил
80/0.4 mm
номинальный ток
75 A
материал изоляции
PVC
длина
100m
максимальная рабочая температура
+105°C
цвет брони
Blue
тип
Tri-rated
номинальное напряжение
600 V
American Wire Gauge
8 AWG
Cable Shape
Single Core
Cross Sectional Area
10 mm²
Insulation Wall Thickness
1.2mm
Outer Diameter
6.8mm
Number of Strands
80
Size of Strands
0.4 mm
Tri-rated
Yes

Дополнительная информация

Tri-Rated Cables Technical Specifications
Tri- Rated Cables