6A-4.0TRI-BN-100R, Brown tri-rated cable 4.0

PartNumber: 6A-4.0TRI-BN-100R
Ном. номер: 8043640162
Производитель: Permanoid
6A-4.0TRI-BN-100R, Brown tri-rated cable 4.0
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
8 440 × = 8 440
или
купить в 1 клик
Цена указана за упаковку из 100
от 5 уп. — 7 320 руб.

Описание

Tri-Rated Cable
Applications include the wiring of switch, control metering, relay and instrument panels of power switchgear as well as internal connections in rectifier equipment and in motor starters and controllers.

Features and Benefits
·PVC insulated flexible tri-rated cable
·Plain annealed copper conductors
·Heat resisting PVC insulation

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

CSA standard to Type TEW 105°C
BS6231 Type CK
UL

Tri-Rated многожильный кабель

Технические параметры

материал проводника
Annealed Copper
стренги жил
56/0.3mm
номинальный ток
41 A
материал изоляции
PVC
длина
100m
максимальная рабочая температура
105 (Air) °C, 60 (Oil) °C
цвет брони
Brown
тип
Tri-rated
номинальное напряжение
600 → 1000 V
American Wire Gauge
12 AWG
Cable Shape
Single Core
Cross Sectional Area
4 mm²
Insulation Wall Thickness
0.8mm
Outer Diameter
4.3mm
Number of Strands
56
Size of Strands
0.3 mm
Tri-rated
Yes

Дополнительная информация

Datasheet 6A-4.0TRI-BN-100R