6A-BK16-RD-25R, Red flexible switchgear c

PartNumber: 6A-BK16-RD-25R
Ном. номер: 8039304917
Производитель: Permanoid
6A-BK16-RD-25R, Red flexible switchgear c
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
9 860 × = 9 860
или
купить в 1 клик
Цена указана за упаковку из 25

Описание

Flexible Conductor - Type BK Flexible Conductor
A plain copper stranded conductor covered with a PVC sheath.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

The number of strands used in the construction of the conductors may vary. Current rating is quoted for single wire in free air at T amb = 35°C. Current rating quoted in parenthesis is for two cables, bunched and enclosed in conduit or tranking at T amb = 35°C.

BS6231
These cables are intended for wiring of control and instrument panels, metering equipment, industrial plant wiring etc.



Voltage ratings
Between conductors and earth600 V
Between conductors1000 V

Кабели и провода / Проводка / Одножильные кабели / Распределительные и Tri-rated кабели /
RS Switchgear Cable, Red PVC, 600 V 16 mm² CSA

Технические параметры

материал проводника
Annealed Copper
стренги жил
126/0.4 mm
номинальный ток
95 A
материал изоляции
PVC
длина
25m
максимальная рабочая температура
+70°C
цвет брони
Red
тип
Switchgear: Flexible (BK)
номинальное напряжение
600 V
Cable Shape
Single Core
Cross Sectional Area
16 mm²
Insulation Wall Thickness
1mm
Outer Diameter
9mm
Number of Strands
126
Size of Strands
0.4 mm
Tri-rated
Yes