6A-BK6-BK-25R, Black flexible switchgear

PartNumber: 6A-BK6-BK-25R
Ном. номер: 8118599180
Производитель: Permanoid
6A-BK6-BK-25R, Black flexible switchgear
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
4 140 × = 4 140
Цена указана за упаковку из 25

Описание

Flexible Conductor - Type BK Flexible Conductor
A plain copper stranded conductor covered with a PVC sheath.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

The number of strands used in the construction of the conductors may vary. Current rating is quoted for single wire in free air at T amb = 35°C. Current rating quoted in parenthesis is for two cables, bunched and enclosed in conduit or tranking at T amb = 35°C.

BS6231
These cables are intended for wiring of control and instrument panels, metering equipment, industrial plant wiring etc.



Voltage ratings
Between conductors and earth600 V
Between conductors1000 V

Кабели и провода / Проводка / Одножильные кабели / Распределительные и Tri-rated кабели /
RS Switchgear Cable, Black PVC, 600 V 6 mm² CSA

Технические параметры

материал проводника
Annealed Copper
стренги жил
84/0.3 mm
номинальный ток
48 A
материал изоляции
PVC
длина
25m
максимальная рабочая температура
+70°C
цвет брони
Black
тип
Switchgear: Flexible (BK)
номинальное напряжение
600 V
Cable Shape
Single Core
Cross Sectional Area
6 mm²
Insulation Wall Thickness
0.8mm
Outer Diameter
5.3mm
Number of Strands
84
Size of Strands
0.3 mm
Tri-rated
Yes

Дополнительная информация

Datasheet 6A-BK6-BK-25R
Datasheet