6A-BR2.5-BK-100R, Black stranded switchgear

PartNumber: 6A-BR2.5-BK-100R
Ном. номер: 8092524543
Производитель: Permanoid
6A-BR2.5-BK-100R, Black stranded switchgear
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 6 недель.
9 030 × = 9 030
или
купить в 1 клик
Цена указана за упаковку из 100

Описание

Rigid Stranded Conductor - Type BR
A plain annealed copper stranded conductor covered with a PVC sheath.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

CSA (mm²)Conductor Strands (mm)Cable O/D (mm)Current Rating (A)
2.57 / 0.674.228
47 / 0.854.837
67 / 1.045.448


The number of strands per conductor is nominal and may vary. Current rating is quoted for single wire in free air at T amb = 35°C. Current rating quoted in parenthesis is for two cables, bunched and enclosed in conduit or tranking at T amb = 35°C.

BS6231
These cables are intended for wiring of control and instrument panels, metering equipment, industrial plant wiring etc.



Voltage ratings
Between conductors and earth600 V
Between conductors1000 V

Кабели и провода / Проводка / Одножильные кабели / Распределительные и Tri-rated кабели /
RS Switchgear Cable, Black PVC, 600 V 2.5 mm² CSA

Технические параметры

материал проводника
Annealed Copper
стренги жил
7/0.67 mm
номинальный ток
28 A
материал изоляции
PVC
длина
100m
максимальная рабочая температура
+70°C
цвет брони
Black
тип
Switchgear: Rigid Stranded (BR)
номинальное напряжение
600 V
Cable Shape
Single Core
Cross Sectional Area
2.5 mm²
Insulation Wall Thickness
0.8mm
Outer Diameter
4.2mm
Number of Strands
7
Size of Strands
0.67 mm