6EGG1-2, Module,PowerEntryw/Metric

PartNumber: 6EGG1-2
Ном. номер: 8049825296
Производитель: TE Connectivity (Tyco)
6EGG1-2, Module,PowerEntryw/Metric
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 270 × = 2 270


Corcom GG & HG Series Power Entry Module with Metric Fuse Holders
TE Connectivity offers a complete range of power entry modules. Corcom provides an efficient means of combining power entry functions into one module to save ordering, manufacturing and inventory costs. With filtered and unfiltered modules, Corcom provides more ways of bringing power into a system. The Corcom GG/HG series offer power entry modules with metric fuse holders in multiple termination and mounting styles.

GG Series

Power entry module with enhanced EMI filter
Single or dual fusing
Two element circuit provides basic attenuation
Available with an internal ground-circuit inductor (C versions) to isolate equipment chassis from power line ground at radio frequencies
Multiple termination and mounting styles

HG Series

Medical version of the GG Series
Mechanically identical to the GG Series
Available only with dual fusing


TE Connectivity IEC Inlet Filters

IEC appliance plugs with net filter

IEC appliance inlet plugs with integral mains filter. Designed to filter out interference from mains, where capacitators alone could be found to be insufficient. Connection via type 6.35 mm (1/4") terminals.
Suitable isolating grommet: 544-112.

Разъемы / Разъемы для электросетей, разъемы IEC и принадлежности / IEC фильтры /
Male IEC Filter Flange Mount,faston,Rated At 6A,250 V ac Operating Frequency 50/60Hz

Технические параметры

номинальный ток
тип монтажа
Flange Mount
рабочая частота
способ концевой заделки
номинальное напряжение
250 V ac

Дополнительная информация

Entry Module with Metric Fuse Holders GG ...