6H6K4S, 3/8in BSPP F-F swivel uni

PartNumber: 6H6K4S
Ном. номер: 8074205300
Производитель: Parker Hannifin
6H6K4S, 3/8in BSPP F-F swivel uni
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
770 × = 1 540
Количество товаров должно быть кратно 2 шт.
от 10 шт. — 620 руб.
от 20 шт. — 527.50 руб.

Описание

Swivel Union
Straight female to female BSP parallel thread adaptor.

Hydraulic systems can work at high pressures, and fittings and adaptors can be subjected to extreme loadings such as vibration and uncontrolled pressure peaks. When choosing fittings or adaptors careful attention should be given to the technical specifications.

Straight Adaptors and Blanking Plugs
BSP parallel threaded adaptors. Manufactured from steel to BS5200 with a zinc yellow chromated finish to give a high corrosion resistance (500 hours in salt spray test). All adaptors have a working temperature range -40 to +120°C (-3 to +120°C for plugs)., The 60° female cone makes these adaptors an ideal port fitting for use with our range of BSP reusable fittings and crimped hose assemblies.

Пневматика, гидравлика и элементы силовых передач / Гидравлические переходники, фитинги и муфты / Гидравлические прямые резьбовые адаптеры, соединения и переходники /
Parker Hydraulic Straight Threaded Adapter 6H6K4S, Connector A G 3/8 Female, Connector B G 3/8 Female

Технические параметры

обработка поверхности
Yellow Chromated, Zinc Plated
материал
Steel
максимальное рабочее давление
380 bar
максимальная рабочая температура
+120°C
Minimum Operating Temperature
-40°C
Connector A
G 3/8 Female
Connector B
G 3/8 Female
Connector B - Gender
Female
Connector A - Thread Standard
G
Connector A - Gender
Female
Connector B - Thread Standard
G