6MMX1.0SS TUBE, S/steel instrumentation t

PartNumber: 6MMX1.0SS TUBE
Ном. номер: 8067034300
Производитель: Parker Hannifin
6MMX1.0SS TUBE, S/steel instrumentation t
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
5 280 × = 5 280
или
купить в 1 клик
от 5 шт. — 4 500 руб.
от 10 шт. — 4 098 руб.

Описание

A-LOK® Seamless Stainless Steel Instrumentation Tube

High integrity seamless steel instrumentation tubing to ASTM A269 and ASTM A213, cold drawn and bright annealed
2m length

A-LOK® Stainless Steel Tube and Fittings
The Parker Hannifin range of stainless steel Instrumentation tubing, tube fittings, valves, regulators and manifolds are manufactured to meet the demand for precision-engineered instrumentation components of the highest quality. All products meet or exceed the relevant worldwide standards., A-LOK® double ferrule stainless steel tube fittings are used for instrumentation applications where high quality, leak-free tube fitting assemblies are required.

o - HCT as standard
o - Tube sizes and thread identification
o - Features the Supercase™ ferrule hardened process

Технические параметры

длина
2m
толщина стенок
1mm
Nominal Outer Diameter
6mm

Дополнительная информация

Data sheet stainless steel tube 6MMX1.0SS TUBE