7-0215460-6, 6 way side entry micro-ma

PartNumber: 7-0215460-6
Ном. номер: 8099212783
Производитель: TE Connectivity (Tyco)
7-0215460-6, 6 way side entry micro-ma
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 4-5 недель.
170 × = 850
Количество товаров должно быть кратно 5 шт.


Micro-MaTch Miniature Connectors - Female On-Board PCB Sockets
Micro-MaTch miniature PCB female-on-board connectors consisting of both side entry female PCB sockets and top entry female PCB sockets that mate with Micro-MaTch ribbon cable connectors. These Micro-MaTch PCB mount female connectors have a centerline of 1.27mm, red polyester GF housings and are designed to be soldered onto PCBs with a nominal thickness of 1.6mm. The tin plated contacts in these Micro-MaTch female PCB connectors have an additional positioning spring that absorbs any movement (caused by vibration/thermal expansion) between male and female contacts thus enabling a gas tight connection.
Part numbers x-215079-x are top entry female-on-board-connectors
Part numbers x-215460-x are side entry female-on-board-connectors
Part numbers x-338068-x are top entry female-on-board-connectors with a locking latch
Part numbers x-338070-x are side entry female-on-board-connectors with a locking latch
Part numbers x-188275-x are SMT top entry female-on-b-oard-connectors
For mating connectors see stock numbers 680-1976 and 680-5148 typically

Side entry polarised or top entry PCB sockets
The solder legs are indented, providing firm retention of the connector before and during soldering

Разъемы / Разъемы на печатные платы / Гнезда на печатные платы /
TE Connectivity Micro-Match Series 2.54mm 6 Way 2 Row Right Angle PCB Socket Through Hole Female-On-Board

Технические параметры

материал контактов
Phosphor Bronze
номинальный ток
тип монтажа
Through Hole
число контактов
число рядов
способ концевой заделки
номинальное напряжение
230 V
Body Orientation
Right Angle

Дополнительная информация

Micro-Match Onboard Connector Female Onboard ...