7-215083-6, Разъем типа провод-плата, Серия Micro-MaTch, 6 контакт(-ов), Штекер, 1.27 мм, IDC / IDT, 2 ряд(-ов)

PartNumber: 7-215083-6
Ном. номер: 8116362797
Производитель: TE Connectivity (Tyco)
7-215083-6, Разъем типа провод-плата ...
Доступно на заказ 7000 шт. Отгрузка со склада в Москве 7 недель.
37 × = 9 250
Количество товаров должно быть кратно 250 шт.
от 1250 шт. — 26 руб.

Описание

The Micro-MaTch series miniature Micro-MaTch Connector provides a proven reliable connection. Its unique contact-spring system helps prevent fretting corrosion by absorbing movements between male and female contacts. A contact concept that inspires. The Micro-MaTch contact concept is essentially different from other systems available. By its design, the traditional failure mode in tinplated connections, fretting corrosion, is prevented. The separation of the two basic functions of the contact system (contact force generation and wire termination), enables the optimization of both functions and leads to relatively simple contact shapes.

• Tin-plated contact design
• One of the smallest systems available at 1.27mm
• Guaranteed minimum contact force of 2N
• Fretting corrosion proof thanks to additional positioning spring member
• Fully plated contacts - No bare edges and no migration of corrosion products
• Contacts fully protected by polyester housings, except for side-entry female board connector
• Full range of application tooling from hand tool to fully automated equipment

Разъемы\Разъемы типа Провод-Плата
Код: 2399632

Технические параметры

Линия Продукции
Серия Micro-MaTch
Тип Электрического Разъема
Штекер
Шаг Контактов
1.27мм
Количество Контактов
6контакт(-ов)
Тип Оконцовки Контакта
IDC / IDT
Количество Рядов
2ряд(-ов)
Покрытие Контакта
Контакты с Покрытием из Олова
Материал Контакта
Фосфористая Бронза