70-065-63/20ARS, Quick acting F HBC fuse,2

PartNumber: 70-065-63/20ARS
Ном. номер: 8078471025
Производитель: Siba
70-065-63/20ARS, Quick acting F HBC fuse,2
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 4-5 недель.
130 × = 1 300
Количество товаров должно быть кратно 10 шт.
от 100 шт. — 89 руб.
от 500 шт. — 74.88 руб.

Описание

Ceramic Bodied Fuses 6.3x32mm
Ceramic fuses ideally suited to a wide range of application requirements.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Quick Acting HBC Mains Plug Fuses – Ceramic Bodied

Технические параметры

Материал корпуса
Ceramic
номинальный ток
20A
диаметр
6.35mm
высота
32mm
номинальное напряжение
440 V ac
Breaking Capacity at Maximum Voltage Rating
1500 A
Fuse Speed
F
High Rupture Capacity
Yes

Дополнительная информация

Datasheet 70-065-63/20ARS