70-094-40/2ARS, Ultra rapid FF HBC fuse,2

PartNumber: 70-094-40/2ARS
Ном. номер: 8094796016
Производитель: Siba
70-094-40/2ARS, Ultra rapid FF HBC fuse,2
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
390 × = 3 900
Количество товаров должно быть кратно 10 шт.
от 100 шт. — 280 руб.
от 500 шт. — 218.06 руб.

Описание

Ceramic Bodied Fuses 6.3x32mm
Ceramic fuses ideally suited to a wide range of application requirements.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Quick Acting HBC Mains Plug Fuses – Ceramic Bodied

Технические параметры

Материал корпуса
Ceramic
номинальный ток
2A
диаметр
6.3mm
высота
32mm
номинальное напряжение
600 V ac
Breaking Capacity at Maximum Voltage Rating
50 kA
Fuse Speed
FF
High Rupture Capacity
Yes