70-172-40/1.6A, Fuse 1000Vac/dc 6x32mm 1

PartNumber: 70-172-40/1.6A
Ном. номер: 8068592400
Производитель: Siba
70-172-40/1.6A, Fuse 1000Vac/dc 6x32mm 1
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 6 недель.
870 × = 870
от 25 шт. — 580 руб.

Описание

Ceramic Bodied Fuses 6.3x32mm
Ceramic fuses ideally suited to a wide range of application requirements.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Quick Acting HBC Mains Plug Fuses – Ceramic Bodied

Предохранители, розетки и выключатели / Предохранители / Патронные предохранители /
Cartridge Fuse, FF, 1.6A, 6.3mm x 32mm, 1000 V ac/dc

Технические параметры

Материал корпуса
Ceramic
номинальный ток
1.6A
диаметр
6.3mm
высота
32mm
номинальное напряжение
1000 V ac/dc
Application Category
aR
Fuse Speed
FF
High Rupture Capacity
Yes

Дополнительная информация

Miniature Fuses Data Sheet