70 9296 001 004 006, Контакт, Серия Poke Home 70-9296, Poke Home 70-9296 Series WTB Connectors, Гнездо, Медь

PartNumber: 70 9296 001 004 006
Ном. номер: 8008020631
Производитель: AVX
70 9296 001 004 006, Контакт, Серия Poke Home ...
Доступно на заказ 7425 шт. Отгрузка со склада в Москве 6 недель.
32 × = 32
от 10 шт. — 28 руб.
от 50 шт. — 26 руб.

Описание

The Poke Home 70-9296 series 18 to 24AWG Single Vertical Contact provide significant benefits over existing, outdated connector solutions. The latest release is single vertical wire-to-board (WTB) contacts that provide robust discrete wire termination without the expense of an insulator and assembly costs. This new family of top and bottom entry contacts compliments the existing vertical poke home connectors already on the market, providing a lower cost solution without jeopardizing performance. The new contacts support both solid and stranded wires ranging from 24AWG down to 18AWG and current ratings as high as 12A. The set of four contacts provide both top and bottom entry for FR4 and metal core printed circuit boards.

• Dual Beam contact provides maximum mechanical stability and wire retention
• Tape and reel packaged for automated SMT placement
• Staged current rating based on 18AWG, maximum is 12A
• Increased functionality with the single contact placement
• Multiple contacts and/or specific individual locations
• 5 Cycles durability
• -40 to 125°C Operating temperature range

Разъемы\Контакты Разъемов
Код: 2347863

Технические параметры

Линия Продукции
Серия Poke Home 70-9296
Для Использования с
Poke Home 70-9296 Series WTB Connectors
Пол Контакта
Гнездо
Материал Контакта
Медь
Покрытие Контакта
Контакты с Покрытием из Олова
Ток
20А
Тип Оконцовки Контакта
Поверхностный Монтаж

Дополнительная информация

Datasheet 70 9296 001 004 006