7000-08041-6300500, M8 female connector strai

PartNumber: 7000-08041-6300500
Ном. номер: 8063664919
Производитель: Murr Elektronik
7000-08041-6300500, M8 female connector strai
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 7 недель.
1 870 × = 1 870
от 5 шт. — 1 520 руб.

Описание

Straight Sensor-Actuator M8 Connectors with Open Ended Cable
MURR Elektronik sensor-actuator M8 connectors with PUR (UL/CSA rated) cable are suitable for extremely demanding applications such as those found in machine tools, swivel tables, metal cutting and manufacturing, suitable for C-tracks if installed correctly. These M8 connector free end cable assemblies have very good resistance against chemicals, oils and lubricants, coolants and other aggressive media and are flame retardant in accordance to VDE 0472, offered in 3 pole and 4 pole versions with differing open end cable lengths to suit your particular application.

Withstands high mechanical demands
High resistance against abrasion
Hydrolysis and UV resistant

M8 Connectors with Open Ended Cable
Stock NumberConnectionCable LengthCable Type
7975699M8 to Free End3 MetresPUR (UL/CSA rated)
7975709M8 to Free End5 MetresPUR (UL/CSA rated)
7975702M8 to Free End10 MetresPUR (UL/CSA rated)
7975728M8 to Free End3 MetresPUR (UL/CSA rated)
7975737M8 to Free End5 MetresPUR (UL/CSA rated)
7975730M8 to Free End10 MetresPUR (UL/CSA rated)


cULus, cSAus, GOST

MURR Elektronik M12 and M8 Cable Assemblies and Connectors MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors
A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.

Кабели и провода / Силовые/Промышленные кабели / Кабельные сборки для промышленной автоматизации /
M8 female connector straight,cable 5m,3W

Технические параметры

последовательный
7000
Connector A
M8
Connector B
Unterminated
Connector A Housing Gender
Female
Connector A Number of Contacts
3

Дополнительная информация

7000-08041-6300500