7000-08552-9700050, M8, male, 3W, A coded, B/

PartNumber: 7000-08552-9700050
Ном. номер: 8118666961
Производитель: Murr Elektronik
7000-08552-9700050, M8, male, 3W, A coded, B/
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 270 × = 1 270
от 5 шт. — 1 040 руб.

Описание

M8 Flange Mount Bulkhead Connectors, Prewired
M8 flange mount bulkhead connectors from Murr Elektronik, offered in 3 way and 4 way male and female variants with A coding and TPE wires at 0.5 metres in length. The 3 wires versions (brown, black and blue) and the 4 wire versions (brown, white, blue, black) attached wires are multi-stranded 0.25mm 2, with PP insulation. The connector contacts are rated to a maximum current capacity of 4A and with an overall operating voltage of a maximum of 60 Vac/dc for 3 way connectors and 30 Vac/dc for the 4 way M8 connector versions. These durable M8 bulkhead connectors have an IP67 rating when mated.

Operating voltage 60 Vac/dc max (3 way), 30 Vac/dc (4 way)
Number of wires 3 or 4 x 0.25mm 2
Screw thread M8x1mm
IP67 once mated
Operating temperature range -40 to +80 °C

EN60529

MURR Elektronik M12 and M8 Cable Assemblies and Connectors MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors
A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
Murrelektronik Limited 7000-08552-9700050, M8 3 Pole Male Front Mount Circular Connector,Male Contacts, IP67

Технические параметры

Размер разъёма
M8
Род контакта
Male
номинальный ток
4A
род
Male
оценка показателя производительности
IP67
максимальная рабочая температура
+85°C
Minimum Operating Temperature
-25°C
тип монтажа
Front Mount
число контактов
3
способ концевой заделки
Crimp
номинальное напряжение
60 V ac/dc
Series Number
7000

Дополнительная информация

M8, male, 3W, A coded, Bulk Head connector 7000-08552-9700050
M8, male, 3W, A coded, Bulk Head connector