7000-88001-6300100, M8 male/ M8 female straig

PartNumber: 7000-88001-6300100
Ном. номер: 8085213340
Производитель: Murr Elektronik
7000-88001-6300100, M8 male/ M8 female straig
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 6 недель.
2 260 × = 2 260
от 5 шт. — 1 840 руб.

Описание

Straight Sensor-Actuator M8 Connector Cable Assemblies
MURR Elektronik sensor-actuator straight M8 to M8 connector cable assemblies with PUR (UL/CSA rated) cable are suitable for extremely demanding applications such as those found in machine tools, swivel tables, metal cutting and manufacturing, suitable for C-tracks if installed correctly. These M8 to M8 connector cable assemblies have very good resistance against chemicals, oils and lubricants, coolants and other aggressive media and are flame retardant in accordance to VDE 0472, offered in 3 pole versions with differing cable lengths to suit your particular application.

Maximum current 4A
Withstands high mechanical demands
High resistance against abrasion
Hydrolysis and UV resistant
IP67 when connected

M8 Connector Cable Assemblies
Stock NumberConnectionsCable LengthCable Type
7975712M8 to M80.6 MetrePUR (UL/CSA Rated)
7975721M8 to M81 MetrePUR (UL/CSA Rated)
7975724M8 to M82 MetresPUR (UL/CSA Rated)


cULus, cSAus, GOST

MURR Elektronik M12 and M8 Cable Assemblies and Connectors MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors
A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.

Кабели и провода / Силовые/Промышленные кабели / Кабельные сборки для промышленной автоматизации /
M8 male/ M8 female straight 1m,3W

Технические параметры

последовательный
7000
Connector A
M8
Connector B
M8
Connector A Housing Gender
Female
Connector B Housing Gender
Male
Connector A Number of Contacts
3
Connector B Number of Contacts
3

Дополнительная информация

7000-88001-6300100