70004K, Transformer Toroidal PCB

PartNumber: 70004K
Ном. номер: 8088135991
Производитель: Nuvotem
70004K, Transformer Toroidal PCB
Доступно на заказ 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 520 × = 1 520

Описание

Miniature Encapsulated PCB Mount 115/230Vac Primary Transformers
High performance fully encapsulated PCB mounting toroidal transformers with twin 115Va.c. 50/60Hz primary windings which may be connected in series for 230Va.c. or parallel for 115Va.c. operation. Twin secondary windings may be connected in series or parallel., Ideal for use where space is at a premium and in applications requiring low levels of noise and radiated magnetic interference. Designed for easy board mounting with M4 central bush.

Low profile compact design
Fully encapsulated to UL94-V0
Extremely low level of radiated magnetic field
Extremely low level of hum and noise
High efficiency and low temperature rise
Ease of mounting
100% electrical and flash tested

UL recognised, VDE

EN60950, VDE0805, UL506, UL1950, UL6500

Заключенные в корпус - тороидальные - трансформаторы для монтажа на печатных платах Encapsulated – Toroidal



Maximum Operating Temperature+60°C
Primary – Secondary Test Voltage4 kV
UL Recognised for Insulation Class A+105°C
Meets All Requirements of Class E+120°C
Pin Length x Diameter1 x 0.5 mm






Fixing screws not provided

Технические параметры

размеры
39.6 x 39.6 x 18.5mm
диаметр крепежного отверстия
M4
Maximum Operating Frequency
60Hz
максимальная температура
+60°C
Minimum Operating Frequency
50Hz
тип монтажа
PCB Mount
число выходов
2
номинальная мощность
1.6VA
тип выводов
Pin
вес
82g
Primary Voltage Rating
115 V ac, 230 V ac
Secondary Voltage Rating
2 x 18 V ac
Secondary Current
44mA
CAD Drawing
3D CAD Model

Дополнительная информация

Toroidal Transformers for PCB Mounting 70004K