70014K, Transformer Toroidal PCB

PartNumber: 70014K
Ном. номер: 8074266325
Производитель: Nuvotem
70014K, Transformer Toroidal PCB
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 740 × = 1 740
от 10 шт. — 1 290 руб.


Miniature Encapsulated PCB Mount 115/230Vac Primary Transformers
High performance fully encapsulated PCB mounting toroidal transformers with twin 115Va.c. 50/60Hz primary windings which may be connected in series for 230Va.c. or parallel for 115Va.c. operation. Twin secondary windings may be connected in series or parallel., Ideal for use where space is at a premium and in applications requiring low levels of noise and radiated magnetic interference. Designed for easy board mounting with M4 central bush.

Low profile compact design
Fully encapsulated to UL94-V0
Extremely low level of radiated magnetic field
Extremely low level of hum and noise
High efficiency and low temperature rise
Ease of mounting
100% electrical and flash tested

UL recognised, VDE

EN60950, VDE0805, UL506, UL1950, UL6500

Заключенные в корпус - тороидальные - трансформаторы для монтажа на печатных платах Encapsulated – Toroidal

Maximum Operating Temperature+60°C
Primary – Secondary Test Voltage4 kV
UL Recognised for Insulation Class A+105°C
Meets All Requirements of Class E+120°C
Pin Length x Diameter1 x 0.5 mm

Fixing screws not provided

Источники питания и трансформаторы / Настенные трансформаторы / Тороидальные трансформаторы /
2 Output Toroidal Transformer, 3.2VA, 2 x 18 V ac

Технические параметры

44.7 x 44.7 x 19.5mm
диаметр крепежного отверстия
Maximum Operating Frequency
максимальная температура
Minimum Operating Frequency
тип монтажа
PCB Mount
число выходов
номинальная мощность
тип выводов
Primary Voltage Rating
115 V ac, 230 V ac
Secondary Voltage Rating
2 x 18 V ac
Secondary Current
CAD Drawing
3D CAD Model

Дополнительная информация

Toroidal Transformers for PCB Mounting