7002 JA, All metal anti-vibration

PartNumber: 7002 JA
Ном. номер: 8005617560
Производитель: PAULSTRA
7002 JA, All metal anti-vibration
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
7 290 × = 7 290
или
купить в 1 клик
от 5 шт. — 6 430 руб.
от 10 шт. — 5 919 руб.

Описание

Облегченный режим работы Light Duty

Designed for use where shock and vibration isolation is required in aerospace, marine and mobile applications
Ideal where traditional rubber based AV mounts prove vulnerable
All metal construction, internally, stainless steel springs and resilient knitted pads attenuate shock and vibration effects
Externally, housing comprises a mounting cap and base manufactured from anodised aluminium alloy

Dynamic Characteristics

In accordance with curve 1 of spec MIL-C-172
Ratio between transverse and axial stiffness (vertical): approximately 1: 2.5
H Dimension = 42mm (no load) and 34.5mm (max load)

All Metal Anti-Vibration Mounts

Технические параметры

диаметр
30.2mm
материал
AG3
максимальная рабочая температура
+300°C
Minimum Operating Temperature
-70°C
полная высота
42mm
размер резьбы
M6
тип
Female Buffer Foot
Foot Shape
Round
Metalwork
Stainless Steel
Static Load Capacity
4.5daN

Дополнительная информация

7000 Series Anti-Vibration Mounting Data Sheet 7002 JA
7002 Metal Isolator for Compression Loading Description and Application Data Sheet 7002 JA