70035, Green equipment wire,0.25

PartNumber: 70035
Ном. номер: 8078421680
Производитель: Multi Contact
70035, Green equipment wire,0.25
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
6 970 × = 6 970
или
купить в 1 клик
Цена указана за упаковку из 100
от 25 уп. — 6 000 руб.

Описание

Flexivolt®
Flexivolt® is polyvinylchloride, especially designed for electro-technical application, for example internal wiring onto moving parts with average mechanical use, installation and equipment and car construction. This PVC compound shows good mechanical properties. It is completely flexible at temperatures from -10°C to +60°C and suitable for continuous use.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

CSA (mm²)Conductor Strands (mm)AWGCable O/D (mm)Insulation Thickness (mm)Current Rating (A)Voltage Rating (V)
0.126 / 0.07271.00.32150
0.1539 / 0.07261.50.54500
0.2565 / 0.07231.70.56500
0.5129 / 0.07202.10.510500


Flexivolt

Кабели и провода / Проводка / Одножильные кабели / Кабели для внутренней разводки и монтажа /
RS Green Equipment Wire, 0.25 mm² CSA , 500 V 6 A, 100m

Технические параметры

стренги жил
65/0.07 mm
номинальный ток
6 A
материал изоляции
PVC
длина
100m
максимальная рабочая температура
+60°C
Minimum Operating Temperature
-10°C
цвет брони
Green
номинальное напряжение
500 V
Cable Shape
Single Core
Cross Sectional Area
0.25 mm²
Insulation Wall Thickness
0.5mm
Outer Diameter
1.7mm
Number of Strands
65
Size of Strands
0.07 mm