7010 08 13, Cylinder compact flow reg

PartNumber: 7010 08 13
Ном. номер: 8036894655
Производитель: Legris
7010 08 13, Cylinder compact flow reg
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 6 недель.
1 910 × = 1 910
от 5 шт. — 1 590 руб.
от 10 шт. — 1 383 руб.

Описание

Compact Regulator
A range of compact flow regulators with recessed screw adjustment.

Ideal for use in confined spaces or on small cylinders
Helps prevent unwanted or accidental flow adjustment
Available as cylinder mounting exhaust version or pilot valve supply version
Compatible with Nylon or Polyurethane tubing

Регуляторы и ограничители расхода - Legris LF3000 Flow Regulators & Restrictors - Legris LF3000
Compressed air flow regulators with engineering grade polymer bodies and either threaded, push-in or stub connections. Threads are nickel plated brass. Operating temperature range 0 to +70°C

Пневматика, гидравлика и элементы силовых передач / Пневматические переходники, фитинги и муфты / Пневматические фитинги с функцией регулятора потока и заслонки /
Legris 7010 Series Flow Regulator, G 1/4 Male Inlet Port x 8mm Tube Outlet Port

Технические параметры

тип
Exhaust
Manufacturer Series
7010
Tube Outlet Port
8mm
Maximum Outlet Pressure
10bar
Outlet Port Type
Tube
Threaded Inlet Thread Gender
Male
Threaded Inlet Port
G 1/4 Male
Threaded Inlet Thread Standard
G
Inlet Port Type
Threaded
Minimum Outlet Pressure
1bar
Threaded Inlet Thread Size
1/4 in
CAD Drawing
3D CAD Model

Дополнительная информация

M5 x 6mm Compact Flow Regulator Data Sheet