70107-5036, SL panel mount crimp hous

PartNumber: 70107-5036
Ном. номер: 8006925208
Производитель: Molex
70107-5036, SL panel mount crimp hous
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 4-5 недель.
160 × = 1 600
Количество товаров должно быть кратно 10 шт.
от 100 шт. — 120 руб.
от 250 шт. — 95.60 руб.

Описание

Molex 2.54mm SL Series Wire to Wire Crimp Plug Housings, 70107 Series
SL series 2.54mm pitch wire to wire single row plug style crimp housings that form part of the SL modular connector system suitable for low power signal applications such as computers, medical instruments and automotive controls. These SL series 2.54mm plug connector crimp housings feature polarization and postive locking for accurate and secure mating retention and slots that accept a Terminal Position Assurance (TPA) component which can be purchased separately (see stock number 908-1049 typically). Panel mounting versions of these SL plug crimp housings are available with side latches (part numbers 70107-503x & 70107-504x)
The male contacts for these SL series crimp housings must be ordered separately (see stock number 670-6271 typically)

2.54mm Molex C-Grid/SL Series

Технические параметры

Номер серии
70107
Для использования с
SL Crimp Terminal 70021, SL TPA 73838
Ориентация корпуса
Straight
Тип монтажа
Panel Mount
Глубина
23.07мм
Длина
16.51mm
Ширина
6mm
Тип соединителя
Male
Серия
SL
Шаг
2.54mm
Количество контактов
2
Материал корпуса
Polyester
Количество рядов
1

Дополнительная информация

SL Series 2.54mm Panel Mount Crimp Plug Housings 70107-5036