70118, ADJUSTABLE WRENCH 10" NON

PartNumber: 70118
Ном. номер: 8007417681
Производитель: EGA Master
70118, ADJUSTABLE WRENCH 10" NON
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
22 640 × = 22 640
или
купить в 1 клик

Описание

EGA Master Non-Sparking Adjustable Spanners
These adjustable spanners are from the non-sparking tools family by EGA Master and are ideal for use in harsh environments. Available in various lengths and jaw capacities the adjustable spanners are suitable for a wide range of applications. Ergonomic design make these adjustable spanners comfortable and easy to use.

What is Non-Sparking?
The EGA Master non-sparking tools are ideal for use in potentially explosive environments. Created using copper-beryllium alloy or an aluminium-bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting. EGA Master non-sparking tools are also forged after casting to produce a high-quality finish.
All EGA Master Tools are manufactured according to the strict control of ISO 9001-200, certified by TÜV-Rheindland/Germany.

Adjustable & Self Adjusting Cam & Groove Couplings - Polypropylene

Инструмент / Гаечные и торцевые ключи / Разводные гаечные ключи /
Ega-Master 250 mm Bi-material, Ergonomic Beryllium Copper Adjustable Spanner with 28mm Jaw Capacity

Технические параметры

Максимальный размер клещей
28mm
Габаритная длина
250 mm
Новинки
только новые товары
Тип рукоятки
Bi-material, Ergonomic
Материал
Beryllium Copper

Дополнительная информация

Datasheet