70149, OPEN-END WRENCH 14 x 17 M

PartNumber: 70149
Ном. номер: 8070035490
Производитель: EGA Master
70149, OPEN-END WRENCH 14 x 17 M
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
6 940 × = 6 940
или
купить в 1 клик

Описание

EGA Master Non-Sparking Open-Ended Spanners
These open-ended spanners are from the non-sparking tools family by EGA Master and are ideal for use in harsh environments. Available in various lengths, the open-ended spanners come in a range of jaw capacities. Ergonomic design makes these open-ended spanners comfortable and easy to use.

What is Non-Sparking?
The EGA Master non-sparking tools are ideal for use in potentially explosive environments. Created using copper-beryllium alloy or an aluminium-bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting. EGA Master non-sparking tools are also forged after casting to produce a high-quality finish.
All EGA Master Tools are manufactured according to the strict control of ISO 9001-200, certified by TÜV-Rheindland/Germany.

Individual Open Ended Cam & Groove Couplings - Polypropylene

Инструмент / Гаечные и торцевые ключи / Гаечные ключи с открытым зевом /
Ega-Master Open Ended Spanner, 150 mm length

Технические параметры

Габаритная длина
150 mm
Новинки
только новые товары
Материал
Beryllium Copper

Дополнительная информация

Datasheet 70149
Datasheet