70192, COMBINATION WRENCH 28 MM

PartNumber: 70192
Ном. номер: 8040325147
Производитель: EGA Master
70192, COMBINATION WRENCH 28 MM
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
16 470 × = 16 470
или
купить в 1 клик

Описание

EGA Master Non-Sparking Combination Spanners
These combination spanners are from the non-sparking tools family by EGA Master and are ideal for use in harsh environments. Available in various lengths, the open-ended spanners come in a range of jaw capacities. They feature a ring-style spanner at one end and an open jaw style at the other. Ergonomic design makes these combination spanners comfortable and easy to use.

What is Non-Sparking?
The EGA Master non-sparking tools are ideal for use in potentially explosive environments. Created using copper-beryllium alloy or an aluminium-bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting. EGA Master non-sparking tools are also forged after casting to produce a high-quality finish.
All EGA Master Tools are manufactured according to the strict control of ISO 9001-200, certified by TÜV-Rheindland/Germany.

Individual Combination Cam & Groove Couplings - Polypropylene

Инструмент / Гаечные и торцевые ключи / Набор гаечных ключей /
Ega-Master 28 mm Beryllium Copper Combination Spanner, 290 mm

Технические параметры

Габаритная длина
290 mm
Новинки
только новые товары
Материал
Beryllium Copper
Размер
28 mm

Дополнительная информация

Datasheet