70503, SLEDGE HAMMER 1,5 KG Cu

PartNumber: 70503
Ном. номер: 8051916349
Производитель: EGA Master
70503, SLEDGE HAMMER 1,5 KG Cu
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
21 560 × = 21 560
или
купить в 1 клик

Описание

EGA Master Non-Sparking Sledgehammers
These sledgehammers are from the non-sparking tools family by EGA Master and are ideal for use in harsh environments. Ergonomic design and anti-slip handles make these sledgehammers comfortable and easy to use.

What is Non-Sparking?
The EGA Master non-sparking tools are ideal for use in potentially explosive environments. Created using copper-beryllium alloy or an aluminium-bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting. EGA Master non-sparking tools are also forged after casting to produce a high-quality finish.
All EGA Master Tools are manufactured according to the strict control of ISO 9001-200, certified by TÜV-Rheindland/Germany.

Product Applications
EGA Master non-sparking sledgehammers are ideal for use in: power stations, paint manufacturing, oil companies, distilleries, fire-fighting and the aerospace industry.

Hammers

Hammers, Striking Tools & Pry Bars Cam & Groove Couplings - Polypropylene
A high quality, professional range of heavy tooling equipment for use in heavy industry applications in areas such as oil rigs, ship yards and the rail industry.

Инструмент / Молотки, зубила и пробойники / Кувалды /
Ega-Master 1.5kg Sledgehammer, 370mm Handle

Технические параметры

Материал захватного устройства
Thermoplastic Rubber
Материал рукоятки
Fibreglass
Материал головки
Beryllium Copper
Новинки
только новые товары
Длина рукоятки
370mm
Вес
1.5kg

Дополнительная информация

Datasheet