70579, OPEN-END WRENCH 30 x 32 M

PartNumber: 70579
Ном. номер: 8037197881
Производитель: EGA Master
70579, OPEN-END WRENCH 30 x 32 M
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
13 390 × = 13 390
или
купить в 1 клик

Описание

EGA Master Non-Sparking Open-Ended Spanners
These open-ended spanners are from the non-sparking tools family by EGA Master and are ideal for use in harsh environments. Available in various lengths, the open-ended spanners come in a range of jaw capacities. Ergonomic design makes these open-ended spanners comfortable and easy to use.

What is Non-Sparking?
The EGA Master non-sparking tools are ideal for use in potentially explosive environments. Created using copper-beryllium alloy or an aluminium-bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting. EGA Master non-sparking tools are also forged after casting to produce a high-quality finish.
All EGA Master Tools are manufactured according to the strict control of ISO 9001-200, certified by TÜV-Rheindland/Germany.

Individual Open Ended Cam & Groove Couplings - Polypropylene

Инструмент / Гаечные и торцевые ключи / Гаечные ключи с открытым зевом /
Ega-Master Open Ended Spanner, 260 mm length

Технические параметры

Габаритная длина
260 мм
Новинки
только новые товары
Материал
Aluminium Bronze

Дополнительная информация

Datasheet