7060 06 10, Compact Flow Control Regu

PartNumber: 7060 06 10
Ном. номер: 8064977013
Производитель: Legris
7060 06 10, Compact Flow Control Regu
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 7 недель.
2 220 × = 2 220
от 5 шт. — 1 850 руб.
от 10 шт. — 1 631 руб.

Описание

Exhaust Regulator
A flow control regulator which provides unidirectional flow control and enables the regulation of the speed of a cylinder by controlling the exhaust or supply air flow.

Compact design with easily accessible adjustment control
Optimised positioning reduces tube kinks

Регуляторы и ограничители расхода - Legris LF3000 Flow Regulators & Restrictors - Legris LF3000
Compressed air flow regulators with engineering grade polymer bodies and either threaded, push-in or stub connections. Threads are nickel plated brass. Operating temperature range 0 to +70°C

Пневматика, гидравлика и элементы силовых передач / Пневматические переходники, фитинги и муфты / Пневматические фитинги с функцией регулятора потока и заслонки /
Legris 7060 Series Flow Regulator, G 1/8 Male Inlet Port x 6mm Tube Outlet Port

Технические параметры

тип
Exhaust
Manufacturer Series
7060
Tube Outlet Port
6mm
Maximum Outlet Pressure
10bar
Outlet Port Type
Tube
Threaded Inlet Thread Gender
Male
Threaded Inlet Port
G 1/8 Male
Threaded Inlet Thread Standard
G
Inlet Port Type
Threaded
Minimum Outlet Pressure
1bar
Threaded Inlet Thread Size
1/8 in
CAD Drawing
3D CAD Model