7061 04 10, Supply type flow regulato

PartNumber: 7061 04 10
Ном. номер: 8118016816
Производитель: Legris
7061 04 10, Supply type flow regulato
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 7 недель.
1 510 × = 1 510

Описание

Supply Regulator
A flow control regulator which provides unidirectional flow control and enables the regulation of the speed of a cylinder by controlling the exhaust or supply air flow.

Compact design with easily accessible adjustment control
Optimised positioning reduces tube kinks

Регуляторы и ограничители расхода - Legris LF3000 Flow Regulators & Restrictors - Legris LF3000
Compressed air flow regulators with engineering grade polymer bodies and either threaded, push-in or stub connections. Threads are nickel plated brass. Operating temperature range 0 to +70°C

Пневматика, гидравлика и элементы силовых передач / Пневматические переходники, фитинги и муфты / Пневматические фитинги с функцией регулятора потока и заслонки /
Legris 7061 Series Flow Regulator, 4mm Tube Inlet Port

Технические параметры

тип
Supply
Manufacturer Series
7061
Threaded Outlet Thread Standard
G
Maximum Outlet Pressure
10bar
Outlet Port Type
Threaded
Tube Inlet Port
4mm
Inlet Port Type
Tube
Minimum Outlet Pressure
1bar
Threaded Outlet Thread Size
1/8 in