709017, Copper straight coupling

PartNumber: 709017
Ном. номер: 8034709054
Производитель: Pegler
709017, Copper straight coupling
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 7 недель.
440 × = 880
Количество товаров должно быть кратно 2 шт.
от 10 шт. — 280 руб.
от 20 шт. — 241 руб.

Описание

Straight Coupling Compression x Compression

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

See 'Key characteristics' table for guide to pressure/temperature

Арматура - латунная Fittings - Brass

Type 'A' compression fittings are suitable for mechanically joining copper or stainless steel by means of compressing a cone onto the tube without the application of heat.
Manufactured to EN 1254 (formerly BS864/2), and carrying the prestigious Kitemark. Kitemark Licence No. KM 07082 to BS EN 1254/ BS 864 Part 2
Designed for use with copper tube to BS EN 1057: 1996 (formerly BS2871: Part 2, or stainless steel tube to BS4127: 1994.

Key Characteristics
MediumService Temperature up toMax. working pressure
°CBARPSI
Water or light mineral oils3016230
6510145
110687
120575
Compressed air non-shock307100
Saturated steam120345
LPG & Natural Gas30115

Водопровод и трубопровод / Фитинги для труб и аксессуары / Обжимные фитинги из латуни и меди /
RS 15mm Straight Coupler Brass Compression Fitting

Технические параметры

тип крепления
Coupler
материал
Brass
Fitting Direction
Straight
Compression Connection Pipe Diameter
15mm