709079, Copper straight coupling

PartNumber: 709079
Ном. номер: 8095671546
Производитель: Pegler
709079, Copper straight coupling
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 270 × = 2 540
Количество товаров должно быть кратно 2 шт.
от 10 шт. — 1 040 руб.
от 20 шт. — 919 руб.


Straight Coupling Compression x Compression

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

See 'Key characteristics' table for guide to pressure/temperature

Арматура - латунная Fittings - Brass

Type 'A' compression fittings are suitable for mechanically joining copper or stainless steel by means of compressing a cone onto the tube without the application of heat.
Manufactured to EN 1254 (formerly BS864/2), and carrying the prestigious Kitemark. Kitemark Licence No. KM 07082 to BS EN 1254/ BS 864 Part 2
Designed for use with copper tube to BS EN 1057: 1996 (formerly BS2871: Part 2, or stainless steel tube to BS4127: 1994.

Key Characteristics
MediumService Temperature up toMax. working pressure
Water or light mineral oils3016230
Compressed air non-shock307100
Saturated steam120345
LPG & Natural Gas30115

Водопровод и трубопровод / Фитинги для труб и аксессуары / Обжимные фитинги из латуни и меди /
RS 28mm Straight Coupler Brass Compression Fitting

Технические параметры

тип крепления
Fitting Direction
Compression Connection Pipe Diameter