709150001050006, Контакт, Серия 70-9150, AVX 70-9150 Series Board to Board Connectors, Штырь, Латунь

PartNumber: 709150001050006
Ном. номер: 8110783298
Производитель: AVX
709150001050006, Контакт, Серия 70-9150 ...
Доступно на заказ 614 шт. Отгрузка со склада в Москве 6 недель.
150 × = 150
от 50 шт. — 137 руб.
от 100 шт. — 104 руб.

Описание

The 709150001050006 is a single Pogo Pin Contact with gold plating over nickel. The Pogo pin provides 10.000 mating cycles and are ideal in pluggable module applications where the end customer has to handle a product daily. Pogo pin is designed to mate with gold-plated PCB pads or flat contacts in docking/cradle applications to function as the charging, data transfer or programming interface to a portable device. The standard range single contacts from AVX provides the maximum flexibility in pin count, placement location and broad compressed stacking heights ranging from 2 up to 5.5mm. The contact is provided in standard tape and reel packaging for automatic in-line SMT placement. A disposable plastic cap facilitates vacuum pickup and then is removed after reflow soldering prior to product mating. Contact is gold-plated and incorporate high force stainless steel springs for durability and signal integrity.

• SUS304 spring
• Each contact height provides the maximum working range and compressed height tolerance possible
• Removable pick-up cap facilitates automatic placement for SMT reflow
• 4.90 to 5.50mm Contact operating range
• 1.50mm Sleeve diameter
• -40 to +125°C Operating temperature

Разъемы\Контакты Разъемов
Код: 2429951

Технические параметры

Линия Продукции
Серия 70-9150
Для Использования с
AVX 70-9150 Series Board to Board Connectors
Пол Контакта
Штырь
Материал Контакта
Латунь
Покрытие Контакта
Контакты с Покрытием из Золота
Ток
Тип Оконцовки Контакта
Поверхностный Монтаж

Дополнительная информация

Datasheet 709150001050006