70F101AF-RC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 120 руб.
Кратность заказа 10 шт.
от 50 шт. —
920 руб.
от 100 шт. —
885 руб.
от 250 шт. —
803.09 руб.
Добавить в корзину 10 шт.
на сумму 11 200 руб.
Описание
100 мГн неэкранированный индуктор с проволочной обмоткой, 29 мА, 278 Ом, макс. Осевое
Технические параметры
Base Product Number | 70F -> |
Current Rating (Amps) | 29mA |
DC Resistance (DCR) | 278Ohm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 157kHz |
HTSUS | 8504.50.8000 |
Inductance | 100mH |
Inductance Frequency - Test | 79kHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 105В°C |
Package | Bulk |
Package / Case | Axial |
Q @ Freq | 48 @ 79kHz |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 70F -> |
Shielding | Unshielded |
Size / Dimension | 0.440"" Dia x 0.630"" L (11.18mm x 16.00mm) |
Tolerance | В±5% |
Type | Wirewound |
Automotive | No |
Core Material | Ferrite |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Inductance (H) | 100000u |
Inductance Test Frequency (Hz) | 79K |
Lead Style | Axial |
Maximum DC Current (A) | 0.029 |
Maximum DC Resistance (Ohm) | 278 |
Maximum Operating Temperature (°C) | 105 |
Minimum Operating Temperature (°C) | -55 |
Minimum Quality Factor | 48 |
Minimum Self Resonant Frequency (Hz) | 0.157M |
Mounting | Through Hole |
Number of Terminals | 2 |
Part Status | Active |
PPAP | No |
Product Diameter (mm) | 11.18 |
Quality Test Frequency (Hz) | 79K |
Technology | Wirewound |
Application: | RF |
Brand: | Bourns |
Core Material: | Ferrite |
Diameter: | 11.176 mm |
Factory Pack Quantity: Factory Pack Quantity: | 600 |
Inductance: | 100 mH |
Manufacturer: | Bourns |
Maximum DC Current: | 29 mA |
Maximum DC Resistance: | 278 Ohms |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Packaging: | Bulk |
Part # Aliases: | 70F101AF-LF |
Product Category: | RF Inductors-Leaded |
Product Type: | RF Inductors-Leaded |
Product: | RF Inductors |
Q Minimum: | 48 |
Self Resonant Frequency: | 157 kHz |
Series: | 70F |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Axial |
Termination: | Standard |
Tolerance: | 5% |
Type: | Wirewound |