710.CF, Full Plastic Tweezers Fin

PartNumber: 710.CF
Ном. номер: 8058922285
Производитель: Ideal-Tek SA
710.CF, Full Plastic Tweezers Fin
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
740 × = 740

Описание

Idealtek ESD Full Plastic Carbofib Tweezers
These handcrafted Swiss tweezers are made for high precision work from ESD safe plastic carbofib (CF). They benefit from perfect tip symmetry and balance and are perfect for the electronic industry, watch-makers, jewellers and laboratory applications.

PA66/CF30 polyamide 66 reinforced with 30 wt% carbon fibre
Heat stabilised
Very high rigidity, excellent tensile and flexural strength, fatigue and creep resistance
Low friction, self-lubricating properties, excellent wear and abrasion resistance
Good heat capability
Good chemical resistance (oils, grease, fuels, non-polar solvents)
ESD safe material
Typical applications include handling of sensitive components and devices

Устройства из пластмассы, с пластмассовым покрытием и из керамики

Инструмент / Инструмент для установки и извлечения деталей / Пинцеты /
Idealtek 115 mm PA66/CF30 (Tip), Plastic (Body) Fine Paddle Tweezers ESD

Технические параметры

электростатически безопасный
Yes
материал
PA66/CF30 (Tip), Plastic (Body)
максимальная температура
130°C
полная длина
115 mm
Тип точки
Fine Paddle