71089, SLOGGING RING WRENCH 46 M

PartNumber: 71089
Ном. номер: 8039530042
Производитель: EGA Master
71089, SLOGGING RING WRENCH 46 M
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
20 210 × = 20 210
или
купить в 1 клик

Описание

EGA Master Non-Sparking Slogging Ring Spanners
These slogging ring spanners are from the non-sparking tools family by EGA Master and are ideal for use in harsh environments. Available in various lengths, the slogging ring spanners come in a range of ring diameters. They feature a short handle with a flat striking surface which is ideal for use with a hammer. Ergonomic design makes these slogging ring spanners comfortable and easy to use.

What is Non-Sparking?
The EGA Master non-sparking tools are ideal for use in potentially explosive environments. Created using copper-beryllium alloy or an aluminium-bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting. EGA Master non-sparking tools are also forged after casting to produce a high-quality finish.
All EGA Master Tools are manufactured according to the strict control of ISO 9001-200, certified by TÜV-Rheindland/Germany.

Individual Ring Cam & Groove Couplings - Polypropylene

Инструмент / Гаечные и торцевые ключи / Накидные гаечные ключи для круглых гаек /
Ega-Master 46 mm Slogging Spanner, 230 mm length

Технические параметры

Габаритная длина
230 mm
Новинки
только новые товары
Материал
Aluminium Bronze
Размер
46 mm

Дополнительная информация

Datasheet