7108910006, Straight conn,1/8in BSPT

PartNumber: 7108910006
Ном. номер: 8074032245
Производитель: Copely Developments
7108910006, Straight conn,1/8in BSPT
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 4-5 недель.
190 × = 950
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 150 руб.

Описание

Straight Connector
These taper thread connectors have a taper screw on one end and a push-on hose connector on the other end. The hose sits securely due to the ribbing of the push-on connector. The 3 available thread types are coloured as followed, Metric taper thread (light grey), Whitworth pipe thread (anthracite) and NPT thread (black).

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Пластмассовая арматура для плотной посадки Plastic Push Fittings

Polyamide, tough, lightweight, good impact and wear resistance
Male BSPT, deep moulded ribs, allow use of hose clips, positive sealing

Водопровод и трубопровод / Трубы, тюбинги и шланги / Соединительные муфты для шланга /
Straight Male 1/8in, 1/8 in BSP Male, nylon

Технические параметры

Материал корпуса
Nylon
размер резьбы
1/8in
Thread Standard
BSP
Coupling Gender
Male
род резьбы
Male
Threaded Connection
1/8 in BSP Male
Coupling Connector Type
Straight Coupler
Hose Inner Diameter
6mm
Coupling Connector Direction
Straight

Дополнительная информация

Datasheet