711005, Straight coupling,10mm co

PartNumber: 711005
Ном. номер: 8070840567
Производитель: Pegler
711005, Straight coupling,10mm co
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 4-5 недель.
640 × = 1 280
Количество товаров должно быть кратно 2 шт.
от 10 шт. — 520 руб.
от 20 шт. — 450 руб.

Описание

Straight Coupling Compression to Male BSP Parallel Thread

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

See 'Key characteristics' table for guide to pressure/temperature

Арматура - латунная Fittings - Brass

Type 'A' compression fittings are suitable for mechanically joining copper or stainless steel by means of compressing a cone onto the tube without the application of heat.
Manufactured to EN 1254 (formerly BS864/2), and carrying the prestigious Kitemark. Kitemark Licence No. KM 07082 to BS EN 1254/ BS 864 Part 2
Designed for use with copper tube to BS EN 1057: 1996 (formerly BS2871: Part 2, or stainless steel tube to BS4127: 1994.

Key Characteristics
MediumService Temperature up toMax. working pressure
°CBARPSI
Water or light mineral oils3016230
6510145
110687
120575
Compressed air non-shock307100
Saturated steam120345
LPG & Natural Gas30115

Водопровод и трубопровод / Фитинги для труб и аксессуары / Обжимные фитинги из латуни и меди /
RS 10mm x 1/4 in BSPP Male Straight Coupler Brass Compression Fitting

Технические параметры

тип крепления
Coupler
род
Male
материал
Brass
размер резьбы
1/4in
Thread Standard
BSPP
Threaded Connection
1/4 in BSPP Male
Fitting Direction
Straight
Compression Connection Pipe Diameter
10mm